BETA, 10 mm Jaw Capacity Pipe Wrench, 42mm Overall
- RS Stock No.:
- 225-1073
- Mfr. Part No.:
- 641 10
- Brand:
- BETA
Subtotal (1 unit)*
$231.09
(exc. GST)
$254.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.09 |
*price indicative
- RS Stock No.:
- 225-1073
- Mfr. Part No.:
- 641 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 10 mm | |
| Non-Sparking | No | |
| Overall Length | 42mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 10 mm | ||
Non-Sparking No | ||
Overall Length 42mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 641 10mm size open jaw wrench for torque bars 604B/5 and 604B/10 and has 8 mm drive. It gives high performances, over and above the standard values, with reduced dimensions.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench 9 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 8 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 5.5 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 4 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 7 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 6 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 5 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 10 mm Jaw Capacity Non-Sparking
