BETA, 36 mm Jaw Capacity Pipe Wrench, 76mm Overall

Subtotal (1 unit)*

$475.84

(exc. GST)

$523.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$475.84

*price indicative

RS Stock No.:
225-1101
Mfr. Part No.:
642 36
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Wrench Type

Pipe Wrench

Product Type

Wrench

Jaw Capacity

36 mm

Overall Length

76mm

Non-Sparking

No

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 642 36mm size open jaw wrench for torque bars. It gives high performances, over and above the standard values, with reduced dimensions.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy