BETA Pipe Wrench, Straight Handle
- RS Stock No.:
- 225-7087
- Mfr. Part No.:
- 1482/1
- Brand:
- BETA
Subtotal (1 unit)*
$303.28
(exc. GST)
$333.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.28 |
*price indicative
- RS Stock No.:
- 225-7087
- Mfr. Part No.:
- 1482/1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Handle Type | Straight | |
| Finish | Phosphate | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Handle Type Straight | ||
Finish Phosphate | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA quick coupler plier is use for fuel pipes.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Pipe Wrench, Straight Handle Non-Sparking
- BETA Pipe Wrench Adjustable Tap Wrench Handle Non-Sparking
- BETA Adjustable Wrench 25 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Adjustable Wrench 29 mm Jaw Capacity, Straight Handle Non-Sparking
- BETA Pipe Wrench Straight Handle
- BETA Pipe Wrench 60 mm Jaw Capacity, Metal Handle Non-Sparking
- BETA Pipe Wrench Straight Handle
- BETA Pipe Wrench 32 mm Jaw Capacity, Adjustable Tap Wrench Handle Non-Sparking
