SAM, 34 mm Jaw Capacity Adjustable Spanner, 245mm Overall
- RS Stock No.:
- 221-5341
- Mfr. Part No.:
- 632-10
- Brand:
- SAM
Subtotal (1 unit)*
$70.56
(exc. GST)
$77.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.56 |
*price indicative
- RS Stock No.:
- 221-5341
- Mfr. Part No.:
- 632-10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 34 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 245mm | |
| Non-Sparking | No | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 34 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 245mm | ||
Non-Sparking No | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM stillson type pipe wrench has one-piece forged body and jaws with double spring system ensuring efficient attachment to the tube.
It is 245 mm long
Related links
- Facom Adjustable Spanner 100 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 100 mm Jaw Capacity, Polished Chrome Handle
- SAM Adjustable Spanner 50 mm Jaw Capacity
- SAM Adjustable Spanner 50 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 55 mm Jaw Capacity
- SAM Adjustable Spanner 45 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 8 mm Jaw Capacity, Straight Handle
- SAM Adjustable Spanner 41 mm Jaw Capacity, Comfortable Handle Handle
