Ega-Master, 24 mm Jaw Capacity Strap Wrench, 165mm Overall, Metal Handle
- RS Stock No.:
- 245-7679
- Mfr. Part No.:
- AD574277
- Brand:
- Ega-Master
Subtotal (1 unit)*
$93.05
(exc. GST)
$102.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.05 |
*price indicative
- RS Stock No.:
- 245-7679
- Mfr. Part No.:
- AD574277
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 24 mm | |
| Product Type | Wrench | |
| Wrench Type | Strap Wrench | |
| Overall Length | 165mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Black Matt Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Special Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 24 mm | ||
Product Type Wrench | ||
Wrench Type Strap Wrench | ||
Overall Length 165mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Black Matt Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Special Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Total safety slogging wrenches is a new type of slogging wrench that eliminates hand and finger injuries and is safe to use when working at heights. The Total Safety Slogging Wrench includes a safety O-ring that wraps around the nut, increasing the friction and minimizing any looseness between the wrench and the nut. As a result, the wrench can be operated without the need of using any hand to hold it in place, therefore eliminating any probability of injury.
Removable shackle
Safety O-ring increasing the friction
O-ring is easily replaceable
Supports temperatures up to 100°C
Related links
- Ega-Master Strap Wrench 41 mm Jaw Capacity, Metal Handle
- Ega-Master Strap Wrench 50 mm Jaw Capacity, Metal Handle
- Ega-Master Strap Wrench 36 mm Jaw Capacity, Metal Handle
- Ega-Master Strap Wrench 27 mm Jaw Capacity, Metal Handle
- Ega-Master Strap Wrench 101 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Strap Wrench Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Strap Wrench 76.2 mm Jaw Capacity, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Ring Wrench 24 mm Jaw Capacity, Metal Handle Non-Sparking
