Phoenix Contact Plier Wrench, 225mm Overall

Subtotal (1 unit)*

$121.38

(exc. GST)

$133.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.38

*price indicative

RS Stock No.:
767-132
Mfr. Part No.:
1756471
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Wrench Type

Plier Wrench

Product Type

Plier Wrench

Overall Length

225mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact pliers wrench is an essential tool is designed for precise gripping and adjustable functionality, Ideal for managing various wrench sizes with ease and efficiency.

Parallel gripper jaws offer smooth gripping for optimal control

Push-button mechanism allows quick adjustments for different sizes

Mirror-polished, matt chrome-plated surface ensures durability and resistance to corrosion

Designed for maximum versatility, accommodating wrench sizes up to 52 mm

Compact length of 255 mm enhances user comfort and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy