Bahco Wrench 1-9/16 in, 225mm Overall

Subtotal (1 unit)*

$423.70

(exc. GST)

$466.07

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$423.70

*price indicative

RS Stock No.:
164-158
Mfr. Part No.:
NS106-50
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Unit of Measure

Metric

Size

1-9/16 in

Head Type

Ring

Material

Aluminium Bronze

Overall Length

225mm

Non-Sparking

Yes

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1-9/16" Non-Sparking Slogging Ring Wrench Aluminium Bronze 225 mm


The Bahco Tools Slogging Ring Wrench is expertly crafted from aluminium bronze, ensuring that it performs reliably even in potentially explosive environments. Designed for use with a hammer, this tool provides the necessary torque to tighten large nuts and bolts effectively. Its compliance with product standard DIN 7444 demonstrates a commitment to quality and safety, making it an ideal choice for professionals. With a practical 225 mm length, this wrench delivers both precision and power, allowing for confident operation in challenging conditions.

Non-sparking design ensures safe usage in hazardous areas

Efficiently tightens large nuts and bolts with significant torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy