Phoenix Contact Plier Wrench, 305mm Overall
- RS Stock No.:
- 767-114
- Mfr. Part No.:
- 1669350
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$132.41
(exc. GST)
$145.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.41 |
*price indicative
- RS Stock No.:
- 767-114
- Mfr. Part No.:
- 1669350
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plier Wrench | |
| Wrench Type | Plier Wrench | |
| Overall Length | 305mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plier Wrench | ||
Wrench Type Plier Wrench | ||
Overall Length 305mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact pliers wrench is designed for versatile gripping and adjustment, Ideal for a range of wrench sizes up to 68 mm. This tool features a user-friendly push-button mechanism.
Parallel gripper jaws allow for secure gripping
Adjustment to various wrench sizes ensures flexibility
Mirror-polished, matt chrome-plated surface enhances durability
Dimensions include a length of 305 mm
Packing unit consists of 1 piece with a holder for display
Related links
- Phoenix Contact Plier Wrench, 225 mm Overall
- RS PRO Pipe Wrench 44 mm Jaw Capacity, Metal Handle
- Bahco Ring Wrench 30 mm Jaw Capacity
- Bahco Pipe Wrench 44 mm Jaw Capacity, Metal Handle Non-Sparking
- RS PRO Adjustable Wrench 34 mm Jaw Capacity, Metal Handle
- SAM Pipe Wrench 35 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Phoenix Contact 1212841 6-Piece Plier, 260 mm Overall
- Phoenix Contact 1212810 6-Piece Nose Plier, 205 mm Overall VDE/1000V Approved
