Gedore 3/4 in Socket Wrench, 525 mm Overall
- RS Stock No.:
- 602-832
- Mfr. Part No.:
- 6280420
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$1,377.57
(exc. GST)
$1,515.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $1,377.57 |
*price indicative
- RS Stock No.:
- 602-832
- Mfr. Part No.:
- 6280420
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Wrench | |
| Drive Size | 3/4 in | |
| Overall Length | 525mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Wrench | ||
Drive Size 3/4 in | ||
Overall Length 525mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Durable socket set designed for professionals and enthusiasts alike. With 14 meticulously crafted pieces, it includes forged, tempered hexagon sockets showcasing exceptional durability and precision. This comprehensive set features accessories MADE from high-grade vanadium steel (31CrV3), offering reliable performance for various applications. Housed in a sturdy Gedore blue sheet steel case, it is not only practical for transport but also ensures that your tools are well organised and protected. Its dimensioned design provides an efficient workspace while the sets fine-toothed, dial change ratchet enhances usability during demanding tasks.
Forged and tempered hexagon sockets provide high durability and strength
Set includes 14 essential pieces for a comprehensive tool solution
Crafted from Advanced chrome vanadium steel for enhanced performance
Fine toothed ratchet allows for precision in tight spaces
Compact GEDORE sheet steel case ensures tools are organised and secure
Related links
- Gedore 3/8 in Socket Wrench, 310 mm Overall
- Gedore 3/8 in Socket Wrench, 132 mm Overall
- SCHAEFFLER Locknut-Socket-KM10 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM9 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM12 3/4 in Socket Wrench, 90 mm Overall
- SCHAEFFLER Locknut-Socket-KM11 3/4 in Socket Wrench, 90 mm Overall
- Bahco NS242-24 3/4 in Socket Wrench with Metal Handle, 320 mm Overall
