Gedore 18 mm Pin, 630mm Overall
- RS Stock No.:
- 602-578
- Mfr. Part No.:
- 6227100
- Brand:
- Gedore
Subtotal (1 unit)*
$66.79
(exc. GST)
$73.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.79 |
*price indicative
- RS Stock No.:
- 602-578
- Mfr. Part No.:
- 6227100
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Pin | |
| Drive Size | 18mm | |
| Head Shape | Socket | |
| Overall Length | 630mm | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Pin | ||
Drive Size 18mm | ||
Head Shape Socket | ||
Overall Length 630mm | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Gedore Wheel socket wrench is expertly designed for demanding tasks, especially in automotive applications. This robust tool features a deep head that effectively grants access to protruding bolts, ensuring reliable functionality without the need for a tommy bar. Crafted from high-quality vanadium steel 31CrV3, the wrench is not only chrome-plated for durability but also delivers superior resilience during heavy-duty use. With a total length of 630 mm, it provides ample leverage and torque, making it Ideal for both professionals and Serious DIY enthusiasts. Its precision engineering guarantees that it will stand up to rigorous use, making this tool an essential addition to any toolkit.
Deep head design allows for easy access to protruding bolts
Constructed from high quality vanadium steel 31CrV3 for exceptional strength
Chrome plated finish enhances durability and resistance to corrosion
Total length of 630 mm provides optimal leverage for tough tasks
Designed without a tommy bar for streamlined operation
Custom rotary pin available, sold separately, for enhanced performance
Related links
- Gedore Torque Wrench 14 x 18 mm Drive 653mm Overall
- BETA 1-Piece Hose Clamp Plier, 630 mm Overall
- SAM 1-Piece Hose Clamp Plier, 630 mm Overall ESD Safe
- Gedore 1/2 in Drive 18 mm 6 Point Square, 17.0mm Overall Length
- Gedore 18-Piece Punch Set 316 mm Overall
- SAM Pipe Wrench 141 mm Jaw Capacity
- SAM Pipe Wrench 76 mm Jaw Capacity
- SAM Pipe Wrench 60 mm Jaw Capacity Non-Sparking
