Gedore, 24 mm Jaw Capacity
- RS Stock No.:
- 602-592
- Mfr. Part No.:
- 7708090
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$215.69
(exc. GST)
$237.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.69 |
*price indicative
- RS Stock No.:
- 602-592
- Mfr. Part No.:
- 7708090
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ring Spanner | |
| Jaw Capacity | 24 mm | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ring Spanner | ||
Jaw Capacity 24 mm | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Depth gauge is specifically designed for tackling unique assembly challenges, ensuring precision with ease of use. Crafted from high-quality forged chromium vanadium steel, this robust tool combines durability with a matt chrome-plated finish for enhanced longevity. It features a locking pin mechanism, providing security in every application. This depth gauge is an indispensable tool for professionals and enthusiasts alike, engineered to deliver accurate measurements whilst comfortably fitting into various assembly projects. Its Compact dimensions and effective material ensure that users experience reliability and efficiency, making it a standout choice in any toolkit.
Constructed with forged chrome vanadium steel for exceptional strength and durability
Matt chrome plated finish prevents wear and corrosion over time
Equipped with a locking pin for secure use during measurements
Designed with a width of 24 mm across flats, optimal for intricate spaces
Head height of 15 mm allows for versatile usage in various applications
Total width of 38 mm provides a solid grip and ease of operation
Related links
- Bahco Open End Wrench 24 mm Jaw Capacity
- RS PRO Adjustable Wrench 24 mm Jaw Capacity Non-Sparking
- Ega-Master Ring Wrench 24 mm Jaw Capacity, Straight Handle
- Teng Tools Adjustable 24 mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 24 mm Jaw Capacity Non-Sparking
- BETA Adjustable Spanner 24 mm Jaw Capacity, Ergonomic Handle
- BETA Pipe Wrench 24 mm Jaw Capacity Non-Sparking
- Bahco Adjustable Spanner 24 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
