RS PRO, 24 mm Jaw Capacity Adjustable Wrench, 200mm Overall, Ergonomic Handle Non-Sparking

Subtotal (1 unit)*

$222.06

(exc. GST)

$244.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.06

*price indicative

RS Stock No.:
441-270
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wrench

Wrench Type

Adjustable Wrench

Jaw Capacity

24 mm

Overall Length

200mm

Non-Sparking

Yes

Handle Type

Ergonomic

Material

Beryllium Copper

Standards/Approvals

REACH DoC, QB/T2613.8-2005

COO (Country of Origin):
CN

RS PRO 24mm Beryllium Copper Alloy Non-Sparking Adjustable Wrench, 200mm


The RS PRO Non-Sparking Adjustable Wrench is designed for safety in hazardous environments. Ideal for professionals working with flammable or explosive materials, this wrench minimises the risk of sparks, ensuring a safer workspace.

Features and Benefits


Beryllium copper alloy: Provides non-sparking properties for safe use in explosive environments

Adjustable jaw: Offers versatility for various applications

Corrosion resistance: Ensures durability and long lifespan

Ergonomic handle: Enhances comfort and reduces user fatigue

High strength: Ensures reliable performance under demanding conditions

Applications


Oil and gas industry

Chemical plants

Mining operations

Aerospace

Additional Information


BAM, FM, GS international certificates included

Overall length: 180mm

Number of pieces: 20

Non-sparking material: Beryllium Copper Alloy

Not VDE/1000V approved, not suitable for electrical work.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy