Bahco, 34 x 40 mm Jaw Capacity Ring Wrench, 220mm Overall
- RS Stock No.:
- 284-250
- Mfr. Part No.:
- 1949Z-3/4-7/8
- Brand:
- Bahco
Subtotal (1 unit)*
$236.58
(exc. GST)
$260.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.58 |
*price indicative
- RS Stock No.:
- 284-250
- Mfr. Part No.:
- 1949Z-3/4-7/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Jaw Capacity | 34 x 40 mm | |
| Wrench Type | Ring Wrench | |
| Overall Length | 220mm | |
| Finish | Chrome | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Jaw Capacity 34 x 40 mm | ||
Wrench Type Ring Wrench | ||
Overall Length 220mm | ||
Finish Chrome | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco flare nut wrench features a 15° ring end angle for better knuckle clearance and enhanced grip. It is designed for tube tightening in automotive and plumbing applications. The chrome-plated micro-matte finish provides a high-quality surface, ensuring durability and resistance to corrosion.
High performance alloy steel
Compliant with standards DIN 3118
Related links
- Bahco Flare Nut Wrench 10 x 11 mm Jaw Capacity
- Bahco Flare Nut Wrench, 235 mm Overall
- Bahco Flare Nut Wrench, 200 mm Overall
- Bahco Ring Wrench 22 mm Jaw Capacity
- Bahco Strap Wrench 220 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Flare Nut Spanner 24 mm, 235 mm Overall
- BETA Pipe Wrench 34 mm Jaw Capacity
- SAM Box Wrench 32 mm Jaw Capacity, Standard Handle
