Schurter, FMAC RAIL 2A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase
- RS Stock No.:
- 782-4083
- Mfr. Part No.:
- 5500.2264
- Brand:
- Schurter
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$84.55
(exc. GST)
$93.01
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $84.55 |
25 + | $83.07 |
- RS Stock No.:
- 782-4083
- Mfr. Part No.:
- 5500.2264
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
FMBB-rail Series AC Filters DIN Rail Mount
DIN rail mounting two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 2A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | DIN Rail |
Termination Style | Screw |
Number of Phases | 1 |
Series | FMAC RAIL |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 102mm |
Depth | 61mm |
Height | 48mm |
Capacitance | 1.5 nF, 100 nF, 470nF |
Inductance | 10 x 2 mH |
Dimensions | 102 x 61 x 48mm |
Leakage Current | 0.25 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |
Standards Met | EN 60950 |
Related links
- Schurter, FMAC RAIL 6A 250 V ac 50 → 60Hz, DIN Rail RFI Filter,...
- Schurter, FMAC RAIL 1A 250 V ac 50 → 60Hz, DIN Rail RFI Filter,...
- Schurter, FMAC RAIL 6A 480 V ac 50 → 60Hz, DIN Rail RFI Filter,...
- Schurter, FMAC RAIL 10A 480 V ac 50 → 60Hz, DIN Rail RFI Filter,...
- Schurter, FMAC RAIL 20A 480 V ac 50 → 60Hz, DIN Rail RFI Filter,...
- Schurter, FMAC RAIL 3A 480 V ac 50 → 60Hz, DIN Rail RFI Filter,...
- Schurter, FMAB RAIL 20A 250 V ac 50 → 60Hz, DIN Rail RFI Filter,...
- Schurter, FMAB RAIL 10A 250 V ac 50 → 60Hz, DIN Rail RFI Filter,...