Ega-Master, 6 → 32 mm Jaw Capacity Torque Wrench, Straight Handle
- RS Stock No.:
- 288-778
- Mfr. Part No.:
- 69280
- Brand:
- Ega-Master
Subtotal (1 unit)*
$774.06
(exc. GST)
$851.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $774.06 |
*price indicative
- RS Stock No.:
- 288-778
- Mfr. Part No.:
- 69280
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Torque Wrench | |
| Jaw Capacity | 6 → 32 mm | |
| Product Type | Wrench | |
| Handle Type | Straight | |
| Finish | Mirror Polished Chrome Plated, Aerospatial Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Torque Wrench | ||
Jaw Capacity 6 → 32 mm | ||
Product Type Wrench | ||
Handle Type Straight | ||
Finish Mirror Polished Chrome Plated, Aerospatial Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3113 | ||
- COO (Country of Origin):
- ES
The Ega-Master Set of combination wrenches contains various wrenches of different sizes. They are used for easy and convenient nut and screw tightening.
It contains 26 wrenches
It contains sizes between 6 to 32
Related links
- Ega-Master Chain Wrench 6 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 24 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 50 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 36 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 27 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 41 mm Jaw Capacity, Straight Handle
- Ega-Master Chain Wrench 101.6 mm Jaw Capacity, Straight Handle
- Ega-Master Chain Wrench 8 mm Jaw Capacity, Straight Handle
