Ega-Master, 6 mm Jaw Capacity Chain Wrench, 1m Overall, Straight Handle
- RS Stock No.:
- 288-756
- Mfr. Part No.:
- 55608
- Brand:
- Ega-Master
Subtotal (1 unit)*
$726.15
(exc. GST)
$798.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $726.15 |
*price indicative
- RS Stock No.:
- 288-756
- Mfr. Part No.:
- 55608
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 6 mm | |
| Product Type | Wrench | |
| Wrench Type | Chain Wrench | |
| Overall Length | 1m | |
| Handle Type | Straight | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | GGG-W-00651e Type III Class A, UNE-16555-2-98 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 6 mm | ||
Product Type Wrench | ||
Wrench Type Chain Wrench | ||
Overall Length 1m | ||
Handle Type Straight | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals GGG-W-00651e Type III Class A, UNE-16555-2-98 | ||
- COO (Country of Origin):
- ES
The Ega-Master Heavy Duty Reversible Chain Pipe Wrench has drop forged steel handle and jaw. Ideal for use in confined spaces. A double jaw system gives fast, ratchet-like action in either direction. It ensures perfect grip with greater durability.
With working capacity up to 6 inch diameter of pipes
Jaws with hardness up to 60HRc by double treatment
Length is 1000mm
Related links
- Ega-Master Chain Wrench 101.6 mm Jaw Capacity, Straight Handle
- Ega-Master Chain Wrench 10 mm Jaw Capacity, Straight Handle
- Ega-Master Chain Wrench 8 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 24 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 50 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 36 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 27 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 41 mm Jaw Capacity, Straight Handle
