Ega-Master, 27 mm Jaw Capacity Ring Wrench, 175mm Overall, Straight Handle
- RS Stock No.:
- 288-772
- Mfr. Part No.:
- 60882
- Brand:
- Ega-Master
Subtotal (1 unit)*
$64.38
(exc. GST)
$70.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.38 |
*price indicative
- RS Stock No.:
- 288-772
- Mfr. Part No.:
- 60882
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 27 mm | |
| Overall Length | 175mm | |
| Handle Type | Straight | |
| Finish | Black Matt Epoxy Powder | |
| Material | Special Steel | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Jaw Capacity 27 mm | ||
Overall Length 175mm | ||
Handle Type Straight | ||
Finish Black Matt Epoxy Powder | ||
Material Special Steel | ||
Standards/Approvals DIN 7444 | ||
- COO (Country of Origin):
- ES
The Ega-Master Slogging Ring Wrench is used to tighten or loosen large nuts and bolts in ship-building and other heavy industries, maintenance of industrial plants. It is suitable to be used with hammer or mallet.
AF Diameter 27mm
Length is 175mm
Related links
- Ega-Master Ring Wrench 27 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Ring Wrench 41 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 36 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 24 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 50 mm Jaw Capacity, Straight Handle
- Ega-Master Strap Wrench 27 mm Jaw Capacity, Metal Handle
- BETA Adjustable Wrench 27 mm Jaw Capacity, Straight Handle Non-Sparking
- Ega-Master Ring Wrench 30 mm Jaw Capacity, Metal Handle
