Ega-Master, 10 mm Jaw Capacity Chain Wrench, 1.3m Overall, Straight Handle
- RS Stock No.:
- 288-726
- Mfr. Part No.:
- 61039
- Brand:
- Ega-Master
Subtotal (1 unit)*
$1,130.61
(exc. GST)
$1,243.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,130.61 |
*price indicative
- RS Stock No.:
- 288-726
- Mfr. Part No.:
- 61039
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 10 mm | |
| Wrench Type | Chain Wrench | |
| Product Type | Wrench | |
| Overall Length | 1.3m | |
| Handle Type | Straight | |
| Material | Steel | |
| Standards/Approvals | GGG-W-00651e Type III Class A, UNE-16555-2-98 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 10 mm | ||
Wrench Type Chain Wrench | ||
Product Type Wrench | ||
Overall Length 1.3m | ||
Handle Type Straight | ||
Material Steel | ||
Standards/Approvals GGG-W-00651e Type III Class A, UNE-16555-2-98 | ||
- COO (Country of Origin):
- ES
The Ega-Master Heavy Duty Reversible Chain Pipe Wrench has drop forged steel handle and jaw. Ideal for use in confined spaces. A double jaw system gives fast, ratchet-like action in either direction. It ensures perfect grip with greater durability.
With working capacity up to 10 inch diameter of pipes
Jaws with hardness up to 60HRc by double treatment
Length is 1300mm
Related links
- Ega-Master Chain Wrench 101.6 mm Jaw Capacity, Straight Handle
- Ega-Master Chain Wrench 6 mm Jaw Capacity, Straight Handle
- Ega-Master Chain Wrench 8 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 24 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 50 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 36 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 27 mm Jaw Capacity, Straight Handle
- Ega-Master Ring Wrench 41 mm Jaw Capacity, Straight Handle
