Bahco, 6 → 32 mm Jaw Capacity Double Open End Wrench
- RS Stock No.:
- 284-489
- Mfr. Part No.:
- 6M/10C
- Brand:
- Bahco
Subtotal (1 unit)*
$564.42
(exc. GST)
$620.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.42 |
*price indicative
- RS Stock No.:
- 284-489
- Mfr. Part No.:
- 6M/10C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Double Open End Wrench | |
| Jaw Capacity | 6 → 32 mm | |
| Product Type | Wrench Set | |
| Overall Length | 122mm | |
| Finish | Chrome | |
| Material | High Performance Alloy Steel | |
| Standards/Approvals | ISO 1085, ISO 691, ISO 10102, and ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Double Open End Wrench | ||
Jaw Capacity 6 → 32 mm | ||
Product Type Wrench Set | ||
Overall Length 122mm | ||
Finish Chrome | ||
Material High Performance Alloy Steel | ||
Standards/Approvals ISO 1085, ISO 691, ISO 10102, and ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Metric Double Open End Wrench 10 pieces set comes with a plastic clip for easy storage and organization. The wrenches are designed to reduce wear on fasteners, thanks to the large contact surface area of the jaws. The high clarity imprint ensures easy legibility and quick identification. Complying with ISO 691, ISO 1085, ISO 10102, and ISO 3318 standard this set guarantees reliable performance. The included black plastic clip helps keep the wrenches neatly stored and easily accessible.
Patented U shaped design
Open end angle 15° with a slimmer head for more accessibility
Large and one directional size marking for easy identification
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Related links
- Bahco Double Open End Wrench 6 to 22 mm Jaw Capacity
- Bahco Open End Wrench 6 to 32 mm Jaw Capacity
- Bahco Open End Wrench 6 to 22 mm Jaw Capacity
- Bahco Open End Wrench 6 x 17 mm Jaw Capacity
- STAHLWILLE Double Open End Wrench Metric, 140mm Overall
- STAHLWILLE Double Open End Wrench Height Safe Metric, 300mm Overall
- Gedore 12-Piece Double Open End Wrench 8x9 12x13 16x17 20x22 24x27 30x32
- Bahco Open End Wrench 21 mm Jaw Capacity
