Bahco, 6 → 22 mm Jaw Capacity Double Open End Wrench
- RS Stock No.:
- 284-490
- Mfr. Part No.:
- 6M/8C
- Brand:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-490
- Mfr. Part No.:
- 6M/8C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Jaw Capacity | 6 → 22 mm | |
| Wrench Type | Double Open End Wrench | |
| Product Type | Wrench Set | |
| Overall Length | 122mm | |
| Finish | Chrome | |
| Material | High Performance Alloy | |
| Standards/Approvals | ISO 1085, ISO 691, ISO 10102, and ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Jaw Capacity 6 → 22 mm | ||
Wrench Type Double Open End Wrench | ||
Product Type Wrench Set | ||
Overall Length 122mm | ||
Finish Chrome | ||
Material High Performance Alloy | ||
Standards/Approvals ISO 1085, ISO 691, ISO 10102, and ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Metric Double Open End Wrench with 8 pieces set comes with a black plastic clip for easy storage and organization. Designed to reduce wear on fasteners, the wrenches feature a large contact surface area on the jaws. The High clarity imprint allows for optimized legibility and quick identification of each size. Compliant with ISO 691, ISO 1085, ISO 10102, and ISO 3318 standard.
Patented U shaped design
Open end angle 15° with a slimmer head for more accessibility
Large and one directional size marking for easy identification
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Related links
- Bahco Double Open End Wrench 6 to 32 mm Jaw Capacity
- Bahco Open End Wrench 6 to 22 mm Jaw Capacity
- Bahco Open End Wrench 6 to 32 mm Jaw Capacity
- Bahco Open End Wrench 6 x 17 mm Jaw Capacity
- Bahco Open End Wrench 21 mm Jaw Capacity
- Bahco Open End Wrench 15 mm Jaw Capacity
- Bahco Open End Wrench 32 mm Jaw Capacity
- Bahco Open End Wrench 14 mm Jaw Capacity
