Bahco, 6 x 17 mm Jaw Capacity Open End Wrench
- RS Stock No.:
- 284-089
- Mfr. Part No.:
- 6M/6C
- Brand:
- Bahco
Subtotal (1 unit)*
$258.66
(exc. GST)
$284.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.66 |
*price indicative
- RS Stock No.:
- 284-089
- Mfr. Part No.:
- 6M/6C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Open End Wrench | |
| Product Type | Wrench Set | |
| Jaw Capacity | 6 x 17 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 691, ISO 10102 and ISO 3318, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Open End Wrench | ||
Product Type Wrench Set | ||
Jaw Capacity 6 x 17 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 691, ISO 10102 and ISO 3318, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco open-end wrench set features a patented U-shaped design with a 15° open-end angle and a slimmer head for enhanced accessibility. The large, one-directional size markings make it easy to identify the correct wrench. It has a chrome-plated micro-matte finish for a high-quality surface and is made from high-performance alloy steel, ensuring strength and durability.
Less wear on fastener with the large contact surface area of the jaw
Optimised legibility and identification with high clarity imprint
Related links
- Bahco Open End Wrench 6 to 22 mm Jaw Capacity
- Bahco Open End Wrench 6 to 32 mm Jaw Capacity
- Bahco Double Open End Wrench 6 to 32 mm Jaw Capacity
- Bahco Double Open End Wrench 6 to 22 mm Jaw Capacity
- Bahco Open End Wrench 17 mm Jaw Capacity
- Bahco Open End Wrench 21 mm Jaw Capacity
- Bahco Open End Wrench 15 mm Jaw Capacity
- Bahco Open End Wrench 9 mm Jaw Capacity
