Bahco, 17 mm Jaw Capacity Open End Wrench, 30mm Overall
- RS Stock No.:
- 283-942
- Mfr. Part No.:
- 749-17
- Brand:
- Bahco
Subtotal (1 unit)*
$396.15
(exc. GST)
$435.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.15 |
*price indicative
- RS Stock No.:
- 283-942
- Mfr. Part No.:
- 749-17
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 17 mm | |
| Overall Length | 30mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 17 mm | ||
Overall Length 30mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Crowfoot Wrench is a versatile tool with a chrome-plated bright finish for a high-quality surface and enhanced durability. It is crafted from high-performance alloy steel, ensuring strength and longevity. This wrench complies with ISO 1174 standards, guaranteeing reliable performance.
Square drive
Compliant with DIN 3120
Related links
- Bahco Open End Wrench 15 mm Jaw Capacity
- Bahco Open End Wrench 19 mm Jaw Capacity
- Bahco Open End Wrench 16 mm Jaw Capacity
- Bahco Open End Wrench 18 mm Jaw Capacity
- Bahco Open End Wrench 6 x 17 mm Jaw Capacity
- SAM Open End Wrench 17 mm Jaw Capacity, Standard Handle
- Knipex Open End Wrench 17 mm Jaw Capacity VDE/1000V Approved
- Bahco Open End Wrench 21 mm Jaw Capacity
