Bahco Wrench Metric, 400mm Overall
- RS Stock No.:
- 164-802
- Mfr. Part No.:
- 6M-41-46
- Brand:
- Bahco
Subtotal (1 unit)*
$162.19
(exc. GST)
$178.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $162.19 |
*price indicative
- RS Stock No.:
- 164-802
- Mfr. Part No.:
- 6M-41-46
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 41 mm x 46 mm | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Material | High Alloy Steel | |
| Head Type | Double Open End Wrench | |
| Overall Length | 400mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 1085, ISO 691, ISO 3318, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 41 mm x 46 mm | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Material High Alloy Steel | ||
Head Type Double Open End Wrench | ||
Overall Length 400mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ISO 1085, ISO 691, ISO 3318, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 41 mm x 46 mm Double Open End Wrench with Chrome Finish 400 mm
The Bahco Tools Double Open End Wrench combines robust design with superior functionality, making it an essential tool for any professional or enthusiast. Crafted with a patented U shaped design, it reduces wear on fasteners, ensuring longevity and precision in every use. The wrench features a 15° open end angle, allowing for improved access in tight spaces, while its chrome plated micro matte finish adds a touch of durability and elegance. The carefully engineered dimensions optimise performance without compromising on user comfort, making it perfect for gripping and turning in various applications. This tool is packaged attractively on a plastic info card and is compliant with multiple stringent standards, giving you confidence in its performance and quality.
Optimised size marking provides clarity and ease of identification
Constructed from high performance alloy steel for exceptional strength
Complies with international standards guaranteeing reliability and quality
Related links
- Bahco Wrench Metric, 360 mm Overall
- Bahco Wrench Metric, 450 mm Overall
- Bahco Wrench, 330 mm Overall
- Bahco Wrench, 385 mm Overall
- Bahco Ring Wrench 41 x 46 mm Jaw Capacity
- Bahco Double Ended Open Spanner Metric, 381 mm Overall
- Bahco Wrench, 400 mm Overall 30 mm
- Bahco Double Ended Open Spanner Metric, 222 mm Overall
