SAM, 7X9 mm, 8X10 mm, 11X13 mm, 12X14 mm, 17X19 mm Jaw Capacity Ring Wrench
- RS Stock No.:
- 211-071
- Mfr. Part No.:
- 104-TR4H
- Brand:
- SAM
Subtotal (1 unit)*
$410.62
(exc. GST)
$451.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.62 |
*price indicative
- RS Stock No.:
- 211-071
- Mfr. Part No.:
- 104-TR4H
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 7X9 mm, 8X10 mm, 11X13 mm, 12X14 mm, 17X19 mm | |
| Product Type | Wrench Set | |
| Finish | Polished Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 838, DIN ISO 1711-1, DIN ISO 691, NF ISO 10104, NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 7X9 mm, 8X10 mm, 11X13 mm, 12X14 mm, 17X19 mm | ||
Product Type Wrench Set | ||
Finish Polished Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 838, DIN ISO 1711-1, DIN ISO 691, NF ISO 10104, NF ISO 1711-1, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
104-TR4H
The SAM Outillage flare-nut wrenches provide precise and versatile performance. Made from forged steel with a chrome vanadium finish, they offer durability and corrosion resistance. Their compact design ensures easy access in tight spaces, while reinforced ends improve grip. This set includes five wrenches, ideal for various mechanical tasks and comes in a convenient pouch for easy storage.
Forged steel construction for durability
Chrome vanadium finish for corrosion resistance
Compact design for tight spaces
Reinforced ends for improved grip
Includes five wrenches for various sizes
