SAM Ring Wrench, 260 mm Overall, 12mm Jaw Capacity
- RS Stock No.:
- 282-8255
- Mfr. Part No.:
- 215-8+12
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8255
- Mfr. Part No.:
- 215-8+12
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Ratchet wrench has opening of 8 and 12 mm.
190 g weight
Related links
- SAM Ring Wrench, 12mm Jaw Capacity
- SAM Ring Wrench Comfortable Handle Handle Non-Sparking
- SAM Ring Wrench 12 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Pipe Wrench 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- SAM Ring Wrench, 11mm Jaw Capacity
- SAM Ring Wrench, 15mm Jaw Capacity
- SAM Ring Wrench, 19mm Jaw Capacity
- SAM Ring Wrench, 17mm Jaw Capacity
