Bahco Adjustable Spanner, 305mm Overall, Metal Handle
- RS Stock No.:
- 172-157
- Mfr. Part No.:
- TAH8073C
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-157
- Mfr. Part No.:
- TAH8073C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 305mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | High Alloy Steel | |
| Standards/Approvals | ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 305mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material High Alloy Steel | ||
Standards/Approvals ASME B107.8M-1996 and BS 6333, DIN 3117, ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 80 Series Adjustable Wrench Chrome Finish with Quick Link 305 mm
The Bahco Tools Adjustable wrench is designed for professionals who value precision and durability in their tools. Engineered with a high-performance alloy steel, it showcases a robust construction that ensures reliable performance even in demanding conditions.
Permanently fixed stainless steel quick link for added safety
Designed according to DROPS best practices for height work
Slim head design for access in tight spaces
Related links
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Metal Handle Non-Sparking
- Gedore Adjustable Spanner 36 mm Jaw Capacity, Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle
- Bahco Adjustable Spanner Metal Handle Non-Sparking
- Bahco Adjustable Spanner Metal Handle Non-Sparking
