Bahco Crow Foot Crowfoot Wrench, 9/16 in Insert, 1/4 in, Chrome Finish

Subtotal (1 unit)*

$271.33

(exc. GST)

$298.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$271.33

*price indicative

RS Stock No.:
284-088
Mfr. Part No.:
679-9/16
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Torque Wrench Insert

Sub Type

Crowfoot Wrench

Head Type

Crow Foot

Insert Size

9/16 in

Size

1/4 in

Finish

Chrome

Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2021, DIN 3120, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco flare nut crowfoot wrench features a chrome-plated bright finish, ensuring a high-quality surface that resists corrosion. Made from high-performance alloy steel, it offers strength and durability. This wrench complies with ISO 1174 standards, guaranteeing reliable and precise performance.

Square drive

Compliant with DIN 3120

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy