Bahco Crow Foot Spanner Head, 14 x 18 mm Insert, 9/16 in

Subtotal (1 unit)*

$186.66

(exc. GST)

$205.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.66

*price indicative

RS Stock No.:
284-187
Mfr. Part No.:
148-9/16
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Insert

Sub Type

Spanner Head

Head Type

Crow Foot

Size

9/16 in

Insert Size

14 x 18 mm

For Use With

74P9, TAWM14, TAWM9, 74W14, TAW24, 7465, 74P14, IZO-D, TAW14, TAW9, TAWM24, 74W9

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Ring End Insert is attached to the torque wrench using a spring-loaded retractable pin. It is compatible with 9x12 and 14x18 receivers, covering openings from 1/4 to 1 inch and torque ranges from 25 to 360 N·m. This insert is suitable for wrench models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14.

Used with rectangular connector wrench

Length is 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy