Bahco Crow Foot Crowfoot Wrench, 1-9/16 in Insert, 3/8 in, Chrome Finish
- RS Stock No.:
- 284-410
- Mfr. Part No.:
- 749-1.9/16
- Brand:
- Bahco
Subtotal (1 unit)*
$648.64
(exc. GST)
$713.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $648.64 |
*price indicative
- RS Stock No.:
- 284-410
- Mfr. Part No.:
- 749-1.9/16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Crowfoot Wrench | |
| Head Type | Crow Foot | |
| Size | 3/8 in | |
| Insert Size | 1-9/16 in | |
| Finish | Chrome | |
| Material | Crow Foot Wrench | |
| Standards/Approvals | ISO 1174, DIN 3120, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Sub Type Crowfoot Wrench | ||
Head Type Crow Foot | ||
Size 3/8 in | ||
Insert Size 1-9/16 in | ||
Finish Chrome | ||
Material Crow Foot Wrench | ||
Standards/Approvals ISO 1174, DIN 3120, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 3/8 inch Square Drive Flare Nut Crowfoot Wrenches are designed to provide a high quality finish with their chrome plated bright surface, offering both durability and corrosion resistance.
High performance alloy steel
Compliance to ISO 1174 and DIN 3120 standard
Related links
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
