Facom 550mm x 775 mm x 28 mm Multi-Ply Beech Worktop Worktop
- RS Stock No.:
- 268-6810
- Mfr. Part No.:
- JET.WA14M3
- Brand:
- Facom
Subtotal (1 unit)*
$651.61
(exc. GST)
$716.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.61 |
*price indicative
- RS Stock No.:
- 268-6810
- Mfr. Part No.:
- JET.WA14M3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Worktop | |
| Sub Type | Multi-Ply Beech Worktop | |
| Portable | Yes | |
| Material | Wood | |
| Length | 775mm | |
| Width | 550mm | |
| Height | 28mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Worktop | ||
Sub Type Multi-Ply Beech Worktop | ||
Portable Yes | ||
Material Wood | ||
Length 775mm | ||
Width 550mm | ||
Height 28mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom wooden top transform your M3A cabinet into a mobile workbench. It has quick and easy installation in the aluminium rails of the worktop. By sliding the wooden top, you can access the handle and create an extension.
6 screws to be fixed for a very stable work surface
Compatible with JET
Related links
- Facom 55 cm x 96.5 cm x 2.8 cm Multi-Ply Beech Worktop Worktop
- Facom 55 cm x 115.5 cm x 2.8 cm Wooden Top Worktop
- Facom Treated Beech-Ply Workbench, 860 mm x 1500mm x 750 mm
- Facom 600 mm x 1450 mm x 30 mm Worktop Worktop
- Facom 600 mm x 2175 mm x 30 mm Worktop Worktop
- WYPALL X60 Pop-Up Box Wipers (94222) Dry Multi-Purpose 23 x 42.5 cm 1300 Per Pack
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
- Facom Beech Plywood Tool Holder for use with Worktop
