Facom 600mm x 2.18 m x 30 mm Worktop Worktop

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-6846
Mfr. Part No.:
RWS-PBG3
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Width

600 mm

Length

2.18 m

Height

30 mm

Sub Type

Worktop

Product Type

Worktop

Adjustable Height

No

Clamp Included

No

Material

Galvanised Steel, Galvanised Steel

Maximum Load

1 t, 1 t

Portable

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom RWS series galvanised worktop has 2 mm thick sheet and is a part of facom roll workshop system.

Load resistance 1000 kg

Length 2175 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy