Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop

Subtotal (1 unit)*

$720.93

(exc. GST)

$793.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$720.93

*price indicative

RS Stock No.:
810-716
Mfr. Part No.:
TC-TBS04
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Worktop

Sub Type

Worktop

Portable

Yes

Material

Stainless Steel

Length

454mm

Width

665mm

Height

20mm

Adjustable Height

Yes

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools stainless steel work TOP is a robust accessory designed to enhance functionality in 26 inch roller cabinets. It provides a reliable surface for various tasks while optimising space and ease of maintenance.

20 mm thick for increased durability and reliability

Crafted from 430 grade stainless steel for a resilient surface

Medium density fibreboard core balances strength with manageable weight

Steel surface extends around the TOP and sides for comprehensive protection

Designed specifically to fit snugly on compatible roller cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy