Bott 600mm x 1.5 m x 30 mm Worktop Worktop
- RS Stock No.:
- 838-6481
- Mfr. Part No.:
- 11201113.15
- Brand:
- Bott
Subtotal (1 unit)*
$692.93
(exc. GST)
$762.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $692.93 |
*price indicative
- RS Stock No.:
- 838-6481
- Mfr. Part No.:
- 11201113.15
- Brand:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Worktop | |
| Product Type | Worktop | |
| Portable | Yes | |
| Material | Linoleum | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 30mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Worktop | ||
Product Type Worktop | ||
Portable Yes | ||
Material Linoleum | ||
Length 1.5m | ||
Width 600mm | ||
Height 30mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Worktop, 30mm Height, 1500mm Width - 11201113.15
This worktop provides a Durable linoleum surface for industrial benching and portable workspace requirements. It is intended for use where a resilient, easy-to-clean work surface is needed in electronics, electrical, mechanical and automation settings. The product is supplied as a fixed-height bench surface suitable for integration into workshop layouts or mobile service benches.
Features and Benefits:
• Linoleum surface offers wear resistance and easy maintenance
• Portable format enables relocation between workstations
• 30mm thickness provides stable support under equipment
• Non-adjustable design maintains consistent working height
• 1500mm width accommodates long assemblies and fixtures
• 600mm depth fits standard bench tooling and trays
• Portable format enables relocation between workstations
• 30mm thickness provides stable support under equipment
• Non-adjustable design maintains consistent working height
• 1500mm width accommodates long assemblies and fixtures
• 600mm depth fits standard bench tooling and trays
Applications
• Suitable for PCB assembly and inspection benches
• Ideal for electrical test benches and instrument set-ups
• Used for prototype assembly in mechanical workshops
• Can be used for mobile service trolleys and field workstations
• Used with automation test rigs requiring a firm surface
• Ideal for electrical test benches and instrument set-ups
• Used for prototype assembly in mechanical workshops
• Can be used for mobile service trolleys and field workstations
• Used with automation test rigs requiring a firm surface
How is the surface material beneficial for repetitive handling tasks?
The linoleum finish resists scuffs and allows routine cleaning to remove flux, oils and particulate without damaging the work area.
What are the implications of the fixed-height design for workstation planning?
A non-adjustable TOP simplifies bench layout by providing a predictable datum height, reducing the need for secondary height levelling components.
Can the worktop be integrated into Compact workshop footprints?
Its portable form and 1500x600mm footprint permit placement on confined benches and Compact mobile units where stable support is required.
What handling considerations apply when relocating the unit?
The construction supports manual repositioning, users should plan handling procedures to protect edges and the linoleum layer during movement.
Related links
- Facom 600 mm x 2175 mm x 30 mm Worktop Worktop
- Facom 600 mm x 1450 mm x 30 mm Worktop Worktop
- Bott Steel Workbench 930 mm x 1500mm x 600 mm
- Bahco 501 mm x 680 mm x 30 mm Worktop
- Bott Steel Workbench, 930 mm x 1500mm x 600 mm
- Bott Steel Workbench, 910 mm x 1500mm x 600 mm
- Bott Steel Workbench Adjustable Height, 930 mm x 1500mm x 600 mm
- Bott Portable Steel Workbench, 930 mm x 1500mm x 600 mm
