Teng Tools 663mm x 455 mm x 18 mm Worktop Worktop
- RS Stock No.:
- 810-877
- Mfr. Part No.:
- TC-TB03
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$468.99
(exc. GST)
$515.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.99 |
*price indicative
- RS Stock No.:
- 810-877
- Mfr. Part No.:
- TC-TB03
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Worktop | |
| Sub Type | Worktop | |
| Portable | Yes | |
| Material | MDF | |
| Length | 455mm | |
| Width | 663mm | |
| Height | 18mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Worktop | ||
Sub Type Worktop | ||
Portable Yes | ||
Material MDF | ||
Length 455mm | ||
Width 663mm | ||
Height 18mm | ||
Adjustable Height Yes | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools worktop is a rugged accessory designed for 26 inch roller cabinets, providing a stable and Durable surface for professional tasks.
Constructed from resilient 18 mm thick laminated MDF for durability
Provides a reliable work surface suitable for demanding professional environments
Enhances tool storage functionality and space efficiency in workspaces
Resistant to wear and tear, ensuring longevity under heavy usage
Features a grey colour that complements TengTools storage units for a coordinated look
Designed specifically to fit the 26 inch roller cabinets
Related links
- Teng Tools 663mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 372mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 1340mm x 454 mm x 18 mm Worktop Worktop
- Teng Tools 665mm x 454 mm x 20 mm Worktop Worktop
- Facom 600 mm x 2175 mm x 30 mm Worktop Worktop
- Bott 1500mm x 600 mm x 30 mm Worktop Worktop
- Facom 600 mm x 1450 mm x 30 mm Worktop Worktop
- RS PRO Polypropylene Louvre Panel Storage Unit Blue, Red
