SAM ETAB-200M1 Metal Workbench, 750mm x 200 x 2000mm

Subtotal (1 unit)*

$2,913.36

(exc. GST)

$3,204.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,913.36

*price indicative

RS Stock No.:
284-8942
Mfr. Part No.:
ETAB-200M1
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Type

Workbench

Portable

No

Material

Metal

Length

2000mm

Width

200

Height

750mm

Number of Drawers

1

Model Number

ETAB-200M1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Workbench with 1 door cabinet offers a practical and functional workspace with our 2 meter workbench. The broad work surface, made of 40 mm thick multiplex beech wood, provides a spacious and ergonomic area for various tasks. Additionally, the 2 internal shelves offer generous storage volume for securely organizing all your materials.

Centralized door lock

Key operated lock

Flexibility in its setup

Related links