RS PRO Steel Workbench, 300kg Max Load Adjustable Height, 600 mm x 1.2m x 840 mm
- RS Stock No.:
- 440-907
- Brand:
- RS PRO
Subtotal (1 unit)*
$1,874.80
(exc. GST)
$2,062.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,874.80 |
*price indicative
- RS Stock No.:
- 440-907
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 840mm | |
| Width | 1.2m | |
| Colour | Grey | |
| Height | 600mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | IEC (International Electrotechnical Commission) 61340-5-1, REACH DoC, ISO 9001, EN13501-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 840mm | ||
Width 1.2m | ||
Colour Grey | ||
Height 600mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals IEC (International Electrotechnical Commission) 61340-5-1, REACH DoC, ISO 9001, EN13501-1 | ||
- COO (Country of Origin):
- GB
RS PRO Adjustable Steel Workbench, 600 x 1200 x 840mm
The RS PRO Square Tube Workbench is designed for general workshop use, providing a robust solution for assembly, production, and light engineering tasks. With a maximum load capacity of 250kg, it offers reliable support for various industrial applications.
Features and Benefits
Ideal for use in assembly, production, and light industrial engineering: Versatile application across multiple industries
Height adjustable feet: Ensures easy levelling on uneven surfaces
Powder-coated light grey framework: Provides a durable and attractive finish
Full range of accessories available: Customise with drawers, cupboards, shelves, louvre panels, and service ducts
Standard height of 840mm, with options for 760mm and 920mm: Offers flexibility to suit different working environments
Delivered in knock-down form: Facilitates easy on-site self-assembly
Wide range of durable worktops: Choose from Solid Beech, Laminate, MFC, and Linoleum
Workshop bench weight load of 250 kg: Supports heavy-duty tasks with evenly distributed weight
Applications
Assembly
Production
Light industrial engineering
Additional Information
Kit contents: Includes components for self-assembly
Material: Steel
Colour: Light Grey
Adjustable Height: Yes
Maximum Load: 250kg
Dimensions: Length 600mm, Width 1200mm, Height 840mm
Portable: No
Clamp Included: No
This workbench is an essential addition to any workshop, offering durability and flexibility to meet a variety of industrial needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Workbench 840 mm x 1200mm x 600 mm
- RS PRO Steel Workbench 840 mm x 1200mm x 900 mm
- RS PRO Steel Workbench 840 mm x 1800mm x 750 mm
- RS PRO Steel Workbench 840 mm x 1800mm x 900 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- RS PRO Portable Workbench 750 mm x 1200mm x 840 mm
- Treston TPH712 Workbench 1550 mm x 1200mm x 700 mm
- Treston TPH712 ESD Workbench 1550 mm x 1200mm x 700 mm
