RS PRO Portable Workbench, 300kg Max Load Adjustable Height, 600 mm x 1.5m x 840 mm
- RS Stock No.:
- 324-346
- Brand:
- RS PRO
Subtotal (1 unit)*
$2,800.61
(exc. GST)
$3,080.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,800.61 |
*price indicative
- RS Stock No.:
- 324-346
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench | |
| Portable | Yes | |
| Maximum Load | 300kg | |
| Length | 840mm | |
| Colour | Grey | |
| Width | 1.5m | |
| Height | 600mm | |
| Adjustable Height | Yes | |
| Standards/Approvals | IEC 61340-5-1, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench | ||
Portable Yes | ||
Maximum Load 300kg | ||
Length 840mm | ||
Colour Grey | ||
Width 1.5m | ||
Height 600mm | ||
Adjustable Height Yes | ||
Standards/Approvals IEC 61340-5-1, ISO 9001 | ||
- COO (Country of Origin):
- GB
RS PRO Adjustable Workbench, 650 → 900mm, 300kg
The RS Pro Workbench is a robust and adaptable workspace designed for durability and convenience. Its laminated particleboard top offers a sturdy, damage resistant surface, while the epoxy powder coated frame enhances longevity by protecting against scratches and corrosion. With a modular design, this workbench easily fits into various spaces, providing a reliable solution for different tasks.
Features and Benefits
Adjustable height bench 650 → 900mm;Adjustable height top shelf 1080 → 1550mm;Maximum load of 300kg;Expoxy powder coated;ESD protected;Scratch resistant;Corrosion resistant
Standards and Approvals: IEC 61340-51, ISO 9001 standard, RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Portable Workbench 600 mm x 1500mm x 840 mm
- RS PRO Portable Workbench 900 mm x 1500mm x 840 mm
- RS PRO Portable Workbench 750 mm x 1500mm x 840 mm
- RS PRO Portable Workbench 600 mm x 1800mm x 840 mm
- RS PRO Portable Workbench 750 mm x 1200mm x 840 mm
- Bott Portable Sheet Steel Workbench 840 mm x 1500mm x 750 mm
- Treston WB815 Aluminium Workbench 1100 mm x 1500mm x 170 mm
- Treston TP715 ESD Workbench 900 mm x 1500mm x 700 mm
