Treston WB811 EL ESD Steel, Aluminium Workbench, 300kg Max Load Adjustable Height, 1.1 m x 1.07m x 800 mm

Subtotal (1 unit)*

$8,938.48

(exc. GST)

$9,832.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,938.48

*price indicative

RS Stock No.:
284-0475
Mfr. Part No.:
WB811 EL ESD
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Workbench

Sub Type

Adjustable Bench

Portable

No

Material

Steel, Aluminium

Maximum Load

300kg

Length

800mm

Width

1.07m

Colour

Grey

Height

1.1m

Adjustable Height

Yes

Model Number

WB811 EL ESD

Standards/Approvals

ISO class 7

COO (Country of Origin):
FI
The Treston WB Electric Adjustable Bench with ESD features is a specialized workbench designed for environments where Electrostatic Discharge (ESD) protection is crucial. This adjustable bench is equipped with electric mechanisms for height adjustment, making it versatile and suitable for various tasks.

Semi-conductive laminated chipboard material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy