Treston WB818 EL Aluminium, Steel Workbench, 300kg Max Load Adjustable Height, 1.1 m x 1.8m x 800 mm
- RS Stock No.:
- 284-0479
- Mfr. Part No.:
- WB818 EL
- Brand:
- Treston
Subtotal (1 unit)*
$9,059.73
(exc. GST)
$9,965.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,059.73 |
*price indicative
- RS Stock No.:
- 284-0479
- Mfr. Part No.:
- WB818 EL
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Sub Type | Adjustable Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Aluminium, Steel | |
| Maximum Load | 300kg | |
| Length | 800mm | |
| Colour | Grey | |
| Width | 1.8m | |
| Height | 1.1m | |
| Adjustable Height | Yes | |
| Model Number | WB818 EL | |
| Standards/Approvals | Suitable for cleanrooms with ISO class 7 | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Sub Type Adjustable Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Aluminium, Steel | ||
Maximum Load 300kg | ||
Length 800mm | ||
Colour Grey | ||
Width 1.8m | ||
Height 1.1m | ||
Adjustable Height Yes | ||
Model Number WB818 EL | ||
Standards/Approvals Suitable for cleanrooms with ISO class 7 | ||
- COO (Country of Origin):
- FI
The Treston WB workbenches are particularly suitable for use in the electronics industry. The worktop can be steplessly adjusted, with either an electric motor, a hand crank, or an Allen key. Above workbench modules and a wide range of accessories and add-ons enable putting together a highly ergonomic workstation.
Finished, aluminium profile pleases the eye
Laminate worktop
Side and corner extension worktop modules are also available
Related links
- Treston WB818 EL ESD Aluminium 300kg Max Load Adjustable Height, 1100 mm x 1800mm x 800 mm
- Treston WB818 Aluminium Workbench 1100 mm x 1800mm x 170 mm
- Treston WB811 EL Aluminium 300kg Max Load Adjustable Height, 1100 mm x 1073mm x 800 mm
- Treston WB815 EL Aluminium 300kg Max Load Adjustable Height, 1100 mm x 1500mm x 800 mm
- Treston WB811 EL ESD Steel 300kg Max Load Adjustable Height, 1100 mm x 1073mm x 800 mm
- Treston WB815 EL ESD Steel 300kg Max Load Adjustable Height, 1100 mm x 1500mm x 800 mm
- Treston 10349018P Epoxy Powder Coated Steel Workbench 1100 mm x 1800mm x 600 mm
- Treston 10349033P Epoxy Powder Coated Steel Workbench 1100 mm x 1800mm x 750 mm
