Teng Tools TWB2000 Granite Workbench, 500kg Max Load Adjustable Height, 1.02 m x 2m x 800 mm

Subtotal (1 unit)*

$2,254.34

(exc. GST)

$2,479.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,254.34

*price indicative

RS Stock No.:
809-110
Mfr. Part No.:
TWB2000
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Workbench

Sub Type

Workbench

Material

Granite

Maximum Load

500kg

Length

800mm

Colour

Red

Width

2m

Height

1.02m

Adjustable Height

Yes

Model Number

TWB2000

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools work bench is a robust workspace designed to accommodate various tasks with ease. Its sturdy construction and adjustable features ensure optimal utility for professionals and enthusiasts alike.

Laminated granite effect surface offers durability and a professional appearance

Adjustable legs allow a working height range between 707mm and 927mm

Spacious dimensions of 2000mm in width and 800mm in depth provide ample workspace

Versatile usage for tool storage and diverse work projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy