Bott Steel Workbench, 75kg Max Load Adjustable Height, 930 mm x 2m x 600 mm

Subtotal (1 unit)*

$2,906.67

(exc. GST)

$3,197.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,906.67

*price indicative

RS Stock No.:
272-3834
Mfr. Part No.:
16923032.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Storage Bench

Portable

No

Material

Steel

Maximum Load

75kg

Length

600mm

Width

2m

Height

930mm

Adjustable Height

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Adjustable height storage bench with 3 drawer cabinet and 2 full cupboards. The drawer configuration included 1x 125mm, 2x 175mm with 100 percent extension slides with two reinforced doors. Finished in durable powder coat paint. This storage benc

Robust construction

Integrated storage units

75 kg drawer load capacity

30 mm multiplex wood worktop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy