HAZET DoorFor Use With For Left Or Right Side Panel On 179N 179Nx 179Nxl

Subtotal (1 unit)*

$715.42

(exc. GST)

$786.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$715.42

*price indicative

RS Stock No.:
644-762
Mfr. Part No.:
179N-21
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Door

Height

770mm

Depth

90mm

Sub Type

Door

For Use With

For Left Or Right Side Panel On 179N 179Nx 179Nxl

Non Compliant

COO (Country of Origin):
SI
The HAZET lateral door offers a secure access solution for various side panel configurations. Designed for compatibility with models such as the 179N, 179NX, 179NXL, and 179NXXL, this robust door enhances both functionality and aesthetic appeal of workspaces. Its lockable feature ensures that items are protected while still being easily accessible, making it an Ideal choice for both professional and personal use. With a clear depth of 90 mm and approximately 770 mm of usable height, this lateral door is engineered for efficiency and practicality. Suitable for positioning on either the left or right side, it provides versatile installation options, ensuring seamless integration into existing setups.

Lockable door ensures security of contents

Meets practical needs with a clear depth of 90 mm

Offers approximately 770 mm of usable height for storing items

Includes two keys for added convenience

Manufactured in Germany, reflecting high-quality craftsmanship

Installation flexibility allows for left or right side panel placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy