Phoenix Contact 3.5mmFor Use With Elongated Holes
- RS Stock No.:
- 130-357
- Mfr. Part No.:
- 1203563
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$269.90
(exc. GST)
$296.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.90 |
*price indicative
- RS Stock No.:
- 130-357
- Mfr. Part No.:
- 1203563
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| Height | 12mm | |
| For Use With | Elongated Holes | |
| Material | Steel | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
Height 12mm | ||
For Use With Elongated Holes | ||
Material Steel | ||
Width 3.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact stamping bit is designed for elongated holes with dimensions of 3.5 x 12 mm. It is a conversion kit made of steel, suitable for materials up to 1.5 mm thick. The silver-colored bit weighs 78.9 g including packing, and 77.7 g without packing. It meets EU RoHS substance requirements and is classified under ECLASS and ETIM standards.
Conversion kit stamps holes with high precision
Durable steel construction ensures long-lasting performance
Sleek silver design enhances stamped product appearance
Complies with EU RoHS for environmental safety
Related links
- Phoenix Contact 3.5 mmFor Use With Elongated Holes
- Phoenix Contact 4.5 mmFor Use With Elongated Holes
- Phoenix Contact 6.5 mmFor Use With Elongated Holes
- Phoenix Contact 5.5 mmFor Use With Elongated Holes
- Phoenix Contact 4.3 mmFor Use With Bore Holes
- Phoenix Contact 3.8 mmFor Use With Bore Holes
- Phoenix Contact 8.4 mmFor Use With Bore Holes
- Phoenix Contact 7 mmFor Use With Bore Holes
