Phoenix Contact 8.4mmFor Use With Bore Holes
- RS Stock No.:
- 129-534
- Mfr. Part No.:
- 1202726
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$174.73
(exc. GST)
$192.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.73 |
*price indicative
- RS Stock No.:
- 129-534
- Mfr. Part No.:
- 1202726
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| For Use With | Bore Holes | |
| Width | 8.4mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
For Use With Bore Holes | ||
Width 8.4mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact stamping bit is a versatile conversion kit suitable for bore holes with an 8.4 mm diameter. It is made of durable steel material and has a silver color. The maximum material thickness it can handle is 1.5 mm, making it ideal for various stamping applications.
Complies with EU RoHS substance requirements
REACH candidate substance below 0.1 wt%
Versatile use in various stamping applications
Durable construction for reliable performance
Environmental compliance ensures safety
Related links
- Phoenix Contact 7 mmFor Use With Bore Holes
- Phoenix Contact 5.5 mmFor Use With Bore Holes
- Phoenix Contact 4.3 mmFor Use With Bore Holes
- Phoenix Contact 3.8 mmFor Use With Bore Holes
- Phoenix Contact 5.3 mmFor Use With Bore Holes
- Phoenix Contact 4.5 mmFor Use With Elongated Holes
- Phoenix Contact 3.5 mmFor Use With Elongated Holes
- Phoenix Contact 6.5 mmFor Use With Elongated Holes
