Phoenix Contact 6.5mmFor Use With Elongated Holes

Subtotal (1 unit)*

$269.90

(exc. GST)

$296.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.90

*price indicative

RS Stock No.:
130-370
Mfr. Part No.:
1202593
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Workbench Accessory

Standards/Approvals

EU RoHS, EU REACH SVHC

Material

Steel

Height

15mm

For Use With

Elongated Holes

Width

6.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact stamping bit is designed for elongated holes measuring 6.5 x 15 mm. It is a conversion kit made of steel with a silver color finish, suitable for materials with a thickness of up to 1.5 mm. The product is compliant with environmental standards and does not contain any substances above 0.1 wt%. Ideal for various industrial applications, this stamping bit is a reliable tool for precision work.

Compliant with EU RoHS standards

Ideal for industrial use with durable steel

Versatile for different elongated hole applications

Professional look with silver finish

Reliable performance for precision tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy