Phoenix Contact For Use With Automatic Crimping Device

Subtotal (1 unit)*

$679.85

(exc. GST)

$747.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$679.85

*price indicative

RS Stock No.:
129-812
Mfr. Part No.:
1207501
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Workbench Accessory

Standards/Approvals

EAC Approval ID:RU C-DE.AI30.B.01549.B

For Use With

Automatic Crimping Device

COO (Country of Origin):
DE
The Phoenix Contact Replacement processing insert is designed for use with the CF 3000-2.5 automatic crimping device. It is a commercial product with a weight of 84.5 g, suitable for various applications in the electrical industry. The insert is a reliable solution for ensuring secure and efficient connections.

Suitable for 1.5 mm² conductor connection

EU RoHS compliant with no exemptions

Easy replacement solution

Ensures secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy