Phoenix Contact For Use With Automatic Crimping Device
- RS Stock No.:
- 129-802
- Mfr. Part No.:
- 1205778
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$547.97
(exc. GST)
$602.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.97 |
*price indicative
- RS Stock No.:
- 129-802
- Mfr. Part No.:
- 1205778
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Automatic Crimping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Automatic Crimping Device | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement processing insert is designed for the CF 3000-2.5 automatic crimping device. It is a commercial-grade item with a product key of BH323Y. It comes in a packing unit of 1 piece. With a weight of 81.77g, this insert is suitable for various applications in the electrical industry.
Processing insert for 1.0 mm² wire
Commercial-grade item with product key BH323Y
Packing unit of 1 piece for convenience
Ensures efficient crimping operations
Related links
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Housing, For Use With Automatic Stripping Device
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
- Phoenix Contact, 5144 Polyethylene Terephthalate Marking Foil for use with Automatic Conductor Labeling Device
