Phoenix Contact For Use With Automatic Crimping Device
- RS Stock No.:
- 129-804
- Mfr. Part No.:
- 1205794
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$629.70
(exc. GST)
$692.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $629.70 |
*price indicative
- RS Stock No.:
- 129-804
- Mfr. Part No.:
- 1205794
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| For Use With | Automatic Crimping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Workbench Accessory | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
For Use With Automatic Crimping Device | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement processing insert is designed for the CF 3000-2.5 automatic crimping device. It is a knife-type product with a conductor connection suitable for a cross-section range of 2.5 mm². The item is packed individually and has a weight of 80.6 g. It complies with EU RoHS substance requirements and does not contain any REACH candidate substances above 0.1 wt%.
Suitable for 2.5 mm² cross-section range
Individually packed for convenience
Weight of 80.6 g for easy handling
Complies with EU RoHS substance requirements
No REACH candidate substances above 0.1 wt%
Reliable replacement part for crimping device
Related links
- Phoenix Contact For Use With Automatic Crimping Device
- Phoenix Contact CF-10 ABZH 1207297 Crimp Tool for Automatic Crimping Device
- Phoenix Contact For Use With Automatic Stripping Device
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- Phoenix Contact Housing, For Use With Automatic Stripping Device
- Phoenix Contact Mounting Material, For Use With Automatic Stripping Device
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
