Raaco Polyacetal Tool Holder Rod Power Drill Holder
- RS Stock No.:
- 281-9329
- Mfr. Part No.:
- 108928
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 bag of 4 units)*
$86.75
(exc. GST)
$95.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $86.75 | $21.688 |
*price indicative
- RS Stock No.:
- 281-9329
- Mfr. Part No.:
- 108928
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Component Type | Power Drill Holder | |
| Product Type | Tool Holder | |
| Structural Element Type | Rod | |
| Product System | Super Clip | |
| Colour | Black | |
| Material | Polyacetal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Component Type Power Drill Holder | ||
Product Type Tool Holder | ||
Structural Element Type Rod | ||
Product System Super Clip | ||
Colour Black | ||
Material Polyacetal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 10 power drill holder. contains 4 pieces /bag. It has depth of 93.0 mm, width of 27.0 mm, height of 60.0 mm, weight of 0.090 kg. It is made of polyacetal.
Carriage load 5.00 kg / 11.02 lbs
Related links
- Raaco Polyacetal Rod Power Drill Holder
- RS PRO Plastic Frame Profile Power Drill Holder
- Raaco Polyacetal Spring Clip Spring Clip 12 mm OD
- Raaco Polyacetal Spring Clip Spring Clip 18 mm OD
- Raaco Polyacetal Spring Clip Spring Clip 24 mm OD
- Raaco Polypropylene Drill Bit Holder
- Raaco Polyoxymethylene Rod Hammer Holder
- Raaco Polyoxymethylene Pliers Holder
