RS PRO Plastic Work Station Component Frame Profile Power Drill Holder

Subtotal (1 unit)*

$111.97

(exc. GST)

$123.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.97

*price indicative

RS Stock No.:
652-822
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Station Component

Component Type

Power Drill Holder

Structural Element Type

Frame Profile

Material

Plastic

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The RS Pro Drill Driver Holder FX D50 is part of the Tool Holders FX range which are practical shop floor aids for greater efficiency and order in assembly or production environments. With the wide range of variants and high degree of flexibility, you can meet almost any requirement for effective and ergonomic tool provision at your industrial workplace, creating positive work-life and increasing productivity.

For aluminum profiles

Easy Installation

For ergonomic tool provision

Can be rotated 360°

Organize work stations efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy